
The C90 Series 2-position free hanging cable mount connector features a silver-plated contact and a chromate-plated shell made of aluminium. It has a current rating of 13A and is rated for operation between -55°C and 125°C. This connector is compliant with IP67, waterproof, and dust tight, and meets the MIL-DTL-5015 military standard. It is available in a bulk packaging and has a straight orientation.
Harwin C90-3101F10SL-4S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 10SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3101F10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.