
Circular connector, 4-position, straight orientation, male contacts, silver-plated copper contacts, and aluminum shell with black chromate plating. Features a 13A current rating, 500 mating cycles, and operates from -55°C to 125°C. This receptacle is designed for cable mounting, free-hanging, and meets MIL-DTL-5015 standards with IP67, waterproof, and dust-tight ratings. Suitable for 500V AC and 700V DC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin C90-3101F14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin C90-3101F14S-2P technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3101F14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.