
General purpose circular connector, receptacle gender, featuring 2 positions and 2 contacts. Constructed with an aluminum shell and body, it offers a black finish with chromate plating and silver contact plating on a copper alloy contact material. Rated for 13A current and 500V AC / 700V DC, this panel mount connector boasts 500 mating cycles and operates within a -55°C to 125°C temperature range, meeting MIL-DTL-5015 standards and IP67 waterproof/dust-tight ratings.
Harwin C90-3102R10SL-4S technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 10SL |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3102R10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.