
General purpose circular connector, receptacle gender, with 4 positions and 4 contacts. Features straight orientation, solder termination, and panel/flange mounting. Constructed with an aluminum shell and body, copper alloy contacts with silver plating, and a black chromate finish. Rated for 13A current, 500V AC / 700V DC voltage, and 500 mating cycles. Operates within a temperature range of -55°C to 125°C, with IP67, waterproof, and dust-tight ratings. Compliant with MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin C90-3102R14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin C90-3102R14S-2P technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3102R14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
