
General purpose circular connector featuring a 2-position, straight, female socket configuration with solder termination. This free-hanging, cable-mount component offers a 13A current rating and 500 mating cycles, operating across a -55°C to 125°C temperature range. Constructed with an aluminum shell and copper alloy contacts with silver plating, it meets MIL-DTL-5015 standards and provides IP67, waterproof, and dust-tight ratings. Rated for 500V AC and 700V DC, this RoHS compliant connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 10SL |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
