
General purpose circular connector featuring a straight, male, cable mount design with 4 positions and 4 contacts. Constructed with an aluminum shell and body, it offers a silver contact finish and copper alloy contacts plated in silver. Rated for 13A current and 250V DC / 200V AC, this connector boasts 500 mating cycles, operates between -55°C and 125°C, and meets MIL-DTL-5015 standards. Its IP67 rating ensures waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin C90-3106F14S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin C90-3106F14S-2P technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C90 |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin C90-3106F14S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
