This SIL connector features 24 positions in a single row, with a pitch of 2.54mm. It is manufactured by Harwin and has a package quantity of 1000. The connector has a gold contact plating and is terminated with pins. However, it is not RoHS compliant.
Harwin D01-9500701 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9500701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.