
The D01-9500742 is a through hole component with a SIL package, suitable for operation between -55°C and 125°C. It features a gold finish on the mating contact and meets the UL94 V-0 flammability rating. The component is compliant with RoHS regulations and is available in bulk packaging with 1000 units per package.
Harwin D01-9500742 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D01-950 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9500742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
