The Harwin D01 14-Position SIL connector features a gold-plated contact termination and a package quantity of 600 units. It has a 2.54mm pitch and is available in a single row configuration. The connector is not RoHS compliant and is part of the D01 series.
Harwin D01-9501201 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.