
This 12-position shrouded header features a 1.27mm pitch and is available in a 70-pack quantity. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The contacts are made of copper with a tin and gold plating, and are terminated with solder.
Harwin D01-9790401 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9790401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.