
This 32-position through hole header features copper contacts with tin and gold plating, supporting operating temperatures between -55°C and 100°C. The header is packaged in a rail/tube configuration with 35 units per package. It is compliant with RoHS regulations and suitable for solder termination.
Harwin D01-9793201 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9793201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.