
This 17-position shrouded header features a 1.27mm pitch and is available in a 50-pack quantity. The header is packaged in a rail/tube format and is suitable for use in a variety of applications. The contact material is copper with a tin and gold plating. The operating temperature range is from -55°C to 100°C.
Harwin D01-9820301 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9820301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.