
This 21-position shrouded header features a 1.27mm pitch and is designed for board-to-board connections. The header is constructed with copper contacts and gold plating for reliable electrical performance. Operating temperatures range from -55°C to 100°C, and the part is compliant with RoHS regulations. The header is supplied in a packaging of 50 units per rail or tube.
Harwin D01-9820705 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9820705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.