
This 60-position shrouded header features copper contacts with tin and gold plating for reliable connections. It operates within a temperature range of -55°C to 100°C and is packaged in rail/tube quantities of 35. The header is RoHS compliant and suitable for solder termination. Its 0.8mm pitch ensures secure connections in various applications.
Harwin D01-9821701 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9821701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.