
This 20-position female header features a 1.27mm pitch and is designed for through hole mounting. It is constructed with copper contacts and plated with tin and gold for reliable connections. The header is available in a package quantity of 35 and is packaged in a rail/tube configuration. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 100°C.
Harwin D01-9822001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 81 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.