
This 34-position through hole header features copper contacts with tin and gold plating, suitable for operating temperatures between -55°C and 100°C. It is available in a packaging quantity of 50 units per rail or tube. The header has a pitch of 1.27mm and is compliant with RoHS regulations. The contacts are terminated with solder and are suitable for use in a variety of applications.
Harwin D01-9840701 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9840701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.