
This 10-contact female header features a 50-position configuration with a 2.54mm pitch. It is designed for through-hole mounting and is constructed with copper contacts plated with tin and gold. The operating temperature range is -55°C to 100°C, and it is compliant with RoHS regulations. The header is packaged in a rail/Tube format with 35 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D01-9841001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D01-9841001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9841001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.