
This 24-position shrouded header features a single row with a pitch of 2.54mm and is designed for solder termination. It is compliant with RoHS regulations and is available in packaging quantities of 15 units per rail or tube. The header is constructed with copper contacts that are plated with tin and gold for reliable connections. It operates within a temperature range of -55°C to 100°C.
Harwin D01-9842401 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9842401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.