IC & Component Sockets 4P H3153-T6 STRIP SUB-MIN SKT/CARRIER
Harwin D01-99004T6 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-99004T6 to view detailed technical specifications.
No datasheet is available for this part.