
This 9-position through hole header features a 1.27mm pitch and gold contact plating. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The header is packaged in a rail/tube format and is RoHS compliant.
Harwin D01-9900905 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9900905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.