Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Harwin D01-9901001 technical specifications.
| Package/Case | SIP |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flange Diameter | 0.057inch |
| Gender | Female |
| Length | 0.142inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.043inch |
| Number of Contacts | 10 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pin Hole Diameter | 0.043inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D01 |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901001 to view detailed technical specifications.
No datasheet is available for this part.