
This 32-position female header features 12 contacts and a 2.54mm pitch. It is designed for through-hole mounting and is available in a 35-pack. The header is made from copper with a tin and gold plating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D01-9901201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D01-9901201 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flange Diameter | 0.057inch |
| Gender | Female |
| Length | 0.142inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 1.09mm |
| Number of Contacts | 12 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Strip |
| Pin Hole Diameter | 0.043inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.