Harwin D01-9901401 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flange Diameter | 0.057inch |
| Length | 0.142inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 0.043inch |
| Number of Contacts | 14 |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pin Hole Diameter | 0.043inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.