This 14-position through hole header features a gold-plated copper contact material and a solder termination. It is designed for use in applications where a high level of reliability is required, with an operating temperature range of -55°C to 100°C. The header is packaged in a rail/tube configuration with 35 units per package, making it suitable for high-volume production. The 2.54mm pitch and 1-row design provide a compact and efficient connection solution.
Harwin D01-9901405 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901405 to view detailed technical specifications.
No datasheet is available for this part.