
This 16-position 1-row through-hole header features a 2.54mm pitch and gold contact plating. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The header is packaged in a rail/tube format with 35 units per package, making it suitable for use in a variety of industries. The components are RoHS compliant, ensuring they meet the requirements for restricted hazardous substances.
Harwin D01-9901605 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.