
This 80-position, 1-row shrouded header features a 0.8mm pitch and solder termination. It is designed for use in applications where a high-density connection is required. The header is constructed with copper contacts that are plated with tin and gold for corrosion resistance. Operating temperatures range from -55°C to 100°C, making it suitable for use in a variety of environments. The header is packaged in a rail or tube format, with 35 units per package.
Harwin D01-9901901 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9901901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.