
This through hole header features 20 copper contacts with tin and gold plating, a flange diameter of 0.057inch, and a length of 0.142inch. It is available in a packaging of 35 units per rail or tube and is compliant with RoHS regulations. The header has a pitch of 1.27mm and a pin hole diameter of 0.043inch, with a socket depth of 0.124inch. It can operate between -55°C and 100°C and is not radiation hardened.
Harwin D01-9902001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flange Diameter | 0.057inch |
| Length | 0.142inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 0.043inch |
| Number of Contacts | 20 |
| Number of Positions | 200 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pin Hole Diameter | 0.043inch |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9902001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.