
This 20-position 1-row shrouded header features a current rating of 1.5A and can operate within a temperature range of -55°C to 125°C. The header is designed for through-hole mounting and is available in a package quantity of 100. It is packaged in a rail/tube format and has a pitch of 2.54mm. The header is made of polyester material and has a brass contact with a tin plating. It is RoHS compliant but not radiation hardened or SVHC compliant.
Harwin D01-9922046 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9922046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.