
This 32-position shrouded header features a through hole package type and a 2.54mm pitch. It has a black color with tin contact plating and male pin contacts. The header is available in a bulk packaging quantity of 100 pieces. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Harwin D01-9923201 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.