
This SIL rectangular connector features 32 male contacts with tin plating, arranged in a single row with a pitch of 2.54mm. It is available in quantities of 5000 and is part of the D01 series. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D01-9933201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D01-9933201 technical specifications.
| Package/Case | SIL |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin D01-9933201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.