Harwin D01-9943201 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9943201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.