This 15-position SIL header features gold plating and a 1.27mm pitch. It is available in a package quantity of 500. The header is not RoHS compliant.
Harwin D01-9950801 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9950801 to view detailed technical specifications.
No datasheet is available for this part.