This 8-position SIL pin header features gold contact plating and a 2.54mm pitch. It is available in quantities of 125. The header is not RoHS compliant. The D01 series is the product series for this component.
Harwin D01-9951201 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.