
Conn Socket Strip SKT 20 POS 2.54mm Wire Wrap ST Thru-Hole Bulk/Loose
Harwin D01-9952042 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D01-995 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.