IC & Component Sockets 32P SIL SOCKET STRIP 3 LEVEL WIRE WRAP
Checking distributor stock and pricing after the page loads.
Harwin D01-9953201 technical specifications.
| Package/Case | SIL |
| Contact Plating | Gold |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |