
This 17-position SIL header features a 1.27mm pitch and is plated with tin, gold, and lead. It is available in quantities of 8000 per reel. The header is not RoHS compliant.
Harwin D01-9970101 technical specifications.
| Package/Case | SIL |
| Contact Plating | Tin, Gold, Lead |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin D01-9970101 to view detailed technical specifications.
No datasheet is available for this part.