Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Harwin D01-9971042 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D01-997 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9971042 to view detailed technical specifications.
No datasheet is available for this part.