20-position, single-row socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contacts are copper with gold plating for mating, rated for 1A max current and 100V max AC voltage. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D01-9972042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D01-9972042 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D01 |
| Termination | Solder |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9972042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.