Conn SIP Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Harwin D01-9973201 technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Gold, Lead |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | D01 |
| Termination | Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.