
32-position, single-row socket strip connector with 2.54mm pitch. Features brass contacts with gold plating for mating surfaces, ensuring reliable connections. Designed for through-hole mounting with solder termination. Operates across a wide temperature range from -55°C to 125°C and boasts a UL94 V-0 flammability rating. Supplied in bulk packaging.
Harwin D01-9973242 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D01-997 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01-9973242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.