
HARWIN D01 PCB Connector Contact, Female, Solder, Gold Plating
Checking distributor stock and pricing after the page loads.
Harwin D01B6020001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Series | D01 |
| Termination | Solder |
| RoHS | Compliant |
