Harwin D01B99332-46 technical specifications.
| Contact Material | Brass |
| Current Rating | 1.5A |
| Mount | Termination |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | D01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin D01B99332-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.