HARWIN D01 Series 2.54mm 20 Way 1 Row Straight PCB Socket Through Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | D01 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |