
Contact SKT 100 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Harwin D01F6020001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |