Harwin D2640-42 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 40 |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | D26 |
| Termination | Press-Fit |
| Width | 17.64mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D2640-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
