
2-position, 1-row male interconnection device with a 10.16mm pitch. Features brass contacts with gold plating, a PBT non-insulated body, and a 10A current rating. Operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with a 9mm body length. Supplied in bulk packaging.
Sign in to ask questions about the Harwin D3082-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D3082-05 technical specifications.
| Body Length | 9mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | PBT |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3082-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
