
2-way, straight, male jumper (busbar) for PC board sockets, featuring a 5.08mm pitch. Constructed with a PBT insulation material and brass contacts with gold plating, it offers a 10A current rating. The component has a body length of 7mm, a width of 12.7mm, and a depth of 3.2mm, with a blue housing color and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin D3086-97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 7mm |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.5inch |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3086-97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.