
2-way PCB shorting link with a 5.08mm pitch, featuring straight orientation and a male gender. Constructed with a PBT insulation material and brass contacts with gold plating, this component offers a 10A current rating. The black PBT housing has a UL94 V-0 flammability rating, ensuring safety and durability.
Sign in to ask questions about the Harwin D3086-98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D3086-98 technical specifications.
| Body Length | 7mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 9.5mm |
| Material | PBT, Polybutylene |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3086-98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
