
Two-position, straight male interconnection device featuring gold-plated brass contacts for enhanced conductivity. This PBT insulated component offers a 10A current rating and a 6.35mm pitch. Constructed with a red PBT housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Harwin D3087-99 technical specifications.
| Body Length | 12.7mm |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3087-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
