
Two-contact, straight male interconnection device with a 10.16mm pitch. Features brass contacts with gold plating, housed in blue PBT insulation. Rated for 10A current and UL94 V-0 flammability. RoHS compliant, with a body length of 12mm and overall dimensions of 15.1mm (length) x 12mm (width) x 3.2mm (depth). Supplied in bulk packaging.
Sign in to ask questions about the Harwin D3088-97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin D3088-97 technical specifications.
| Body Length | 12mm |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 15.1mm |
| Material | PBT, Polybutylene |
| Max Current Rating | 10A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3088-97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
